Orion OD1238-48HTB

120 mm x 120 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 124.1CFM 44dBA Terminals

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Airflow100 CFM
Bearing TypeBall
Current Rating100 mA
Max Operating Temperature158 °C
Max Power Dissipation4.8 W
Min Operating Temperature14 °C
RPM3000 RPM
Voltage Rating48 V
Dimensions
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-48HTB.

Future Electronics
Datasheet1 pageNaN years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-2.78%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1238-48HTB.

Related Parts

Descriptions

Descriptions of Orion OD1238-48HTB provided by its distributors.

120 mm x 120 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 124.1CFM 44dBA Terminals
DC Fan Axial Ball Bearing 48V 28V to 54V 100CFM 42dB 120 X 120 X 38.5mm
Orion Fans OD1238-48HTB DC Fan, 48, 90CFM, 120x120x38mm, OD1238-HTB Series
OD1238 Series 3000 RPM 120 x 120 x 38 mm 100 CFM 48 V Dual Ball Bearing DC Fan
AXIAL FAN, BALL, 90CFM, 42DB, 0.1A, 48V; Supply Voltage VDC:48V; Fan Frame Type:Square; Fan Frame Size:120mm; External Depth:38mm; Bearing Type:Ball Bearing; Air Flow - CFM:90CFM; Noise Rating:42dBA; Power Rating:14W; IP Rating:IP55 RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Airflow100 CFM
Bearing TypeBall
Current Rating100 mA
Max Operating Temperature158 °C
Max Power Dissipation4.8 W
Min Operating Temperature14 °C
RPM3000 RPM
Voltage Rating48 V
Dimensions
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-48HTB.

Future Electronics
Datasheet1 pageNaN years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant