Orion OD1238-48HHBXC

DC Fan, Square, 120x120x38mm, 48V, 220CFM | Orion Fans OD1238-48HHBXC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow220 CFM
Bearing TypeBall
Current Rating680 mA
Max Operating Temperature158 °C
Max Power Dissipation32 W
Min Operating Temperature14 °C
RPM4700 RPM
Termination2 Wire Leads
Dimensions
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-48HHBXC.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1238-48HHBXC.

Related Parts

Descriptions

Descriptions of Orion OD1238-48HHBXC provided by its distributors.

DC Fan, Square, 120x120x38mm,48V, 220CFM | Orion Fans OD1238-48HHBXC
DC Fan - 48V 120 x 120 x 38mm - XC
FAN AXIAL 120X38.5MM 48VDC WIRE
Axial Fan, Ball Bearing, 120Mm, 48Vdc; Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:220Cfm; Noise Rating:63Db; Power Rating:32W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD1238-48HHBXC

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow220 CFM
Bearing TypeBall
Current Rating680 mA
Max Operating Temperature158 °C
Max Power Dissipation32 W
Min Operating Temperature14 °C
RPM4700 RPM
Termination2 Wire Leads
Dimensions
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-48HHBXC.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant