Orion OD1238-48HBIP55

Fan Axial 120X38MM 48VDC Wire

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow100 CFM
Bearing TypeBall
Current Rating100 mA
Max Operating Temperature158 °C
Max Power Dissipation4.8 W
Min Operating Temperature14 °C
RPM3000 RPM
Termination2 Wire Leads
Dimensions
Width38.5 mm

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1238-48HBIP55.

Related Parts

Descriptions

Descriptions of Orion OD1238-48HBIP55 provided by its distributors.

FAN AXIAL 120X38MM 48VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow100 CFM
Bearing TypeBall
Current Rating100 mA
Max Operating Temperature158 °C
Max Power Dissipation4.8 W
Min Operating Temperature14 °C
RPM3000 RPM
Termination2 Wire Leads
Dimensions
Width38.5 mm

Compliance

Environmental Classification
RatingsIP55, Water Resistant
RoHSCompliant