Orion OD1238-24LB

DC Fan, Square, 24V, 120x120x38, 73CFM, 33dBA, 4W, 1950RPM, Wire Leads | Orion Fans OD1238-24LB

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Airflow73 CFM
Bearing TypeBall
Current Rating140 mA
Max Operating Temperature158 °C
Max Power Dissipation4 W
Min Operating Temperature14 °C
Operating Supply Voltage24 V
Power Consumption4 W
RPM1950 RPM
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Depth38.5 mm
Height120 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-24LB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page11 years ago
Datasheet84 pages13 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-14.90%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1238-24LB.

Related Parts

Descriptions

Descriptions of Orion OD1238-24LB provided by its distributors.

DC Fan, Square, 24V, 120x120x38,73CFM,33dBA,4W, 1950RPM, Wire Leads | Orion Fans OD1238-24LB
120 mm x 120 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 89.5CFM 35.6dBA 12" Wires
DC Fan Axial Ball Bearing 24V 16V to 26V 89.5CFM 35.6dB 120 X 120 X 38mm Low Speed
DC Fan Salt Fog Axial Ball Bearing 24V 73CFM 33dB 120 X 120 X 38.5mm Low Speed
Orion Fans OD1238-24LB DC Fan, 24V, 89.5CFM, 120x120x38mm, OD1238 Series
AXIAL FAN, 73CFM, 33DB, 24VDC, 120X38MM;; AXIAL FAN, 73CFM, 33DB, 24VDC, 120X38MM; Supply Voltage VDC: 24V; Fan Frame Type: Square; Fan Frame Size: 120mm; External Depth: 38mm; Bearing Type: Ball Bearing; Air Flow - CFM: 73CFM

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD-1238-24LB
  • OD1238-24LB.

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Airflow73 CFM
Bearing TypeBall
Current Rating140 mA
Max Operating Temperature158 °C
Max Power Dissipation4 W
Min Operating Temperature14 °C
Operating Supply Voltage24 V
Power Consumption4 W
RPM1950 RPM
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Depth38.5 mm
Height120 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-24LB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page11 years ago
Datasheet84 pages13 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant