Orion OD1238-24HB01A

AXIAL FAN, 105CFM, 43DB, 24VDC, 120X38mm; Supply Voltage VDC: 24V; Fan Frame Type: Square;
In Stock

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Weight329.999987 g
Technical
Airflow105 CFM
Bearing TypeBall
Current Rating320 mA
Max Operating Temperature158 °C
Max Power Dissipation7 W
Min Operating Temperature14 °C
Operating Supply Voltage24 V
Power Consumption7 W
RPM2800 RPM
Termination3 Wire Leads
Voltage Rating24 V
Dimensions
Depth38.5 mm
Height120 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-24HB01A.

Future Electronics
Datasheet1 page8 years ago
Orion
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page8 years ago
Factory Futures
Datasheet1 page13 years ago

Inventory History

3 month trend:
-10.38%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1238-24HB01A.

Related Parts

Descriptions

Descriptions of Orion OD1238-24HB01A provided by its distributors.

AXIAL FAN, 105CFM, 43DB, 24VDC, 120X38mm; Supply Voltage VDC:24V; Fan Frame Type:Square;
DC Fan Salt Fog Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm Tachometer
DC Fan, Square, 24V, 120x120x38mm, 105CFM,7W,43dBA, 2800RPM, Wire Leads | Orion Fans OD1238-24HB01A
OD1238 Series 2800 RPM 120 x 120 x 38 mm 105 CFM 24V Dual Ball Bearing DC Fan
120 mm x 120 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 124.1CFM 44.1dBA 12" Wires Tach Output
FAN DC 120X38 24V BALL W/OC TACH, 108cfm
DC AXIAL FAN, BALL, 105CFM, 0.32A, 24V;
FAN AXIAL 120X38.5MM 24VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD1238-24-HB01A
  • OD1238-24HB-01A
  • OD1238-24HB01A.

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Weight329.999987 g
Technical
Airflow105 CFM
Bearing TypeBall
Current Rating320 mA
Max Operating Temperature158 °C
Max Power Dissipation7 W
Min Operating Temperature14 °C
Operating Supply Voltage24 V
Power Consumption7 W
RPM2800 RPM
Termination3 Wire Leads
Voltage Rating24 V
Dimensions
Depth38.5 mm
Height120 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-24HB01A.

Future Electronics
Datasheet1 page8 years ago
Orion
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page8 years ago
Factory Futures
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant