Orion OD1238-12MBXJ10A

DC Fan Axial Ball Bearing 12V 7V to 13.2V 207CFM 63dB 120 X 120 X 38mm Tachometer

Technical Specifications

Physical
Case/PackageAxial
Weight375.12089 g
Technical
Airflow207 CFM
Bearing TypeBall
Current Rating2.3 A
Max Operating Temperature158 °C
Max Power Dissipation27.6 W
Min Operating Temperature14 °C
RPM5000 RPM
TerminationWire Leads
Dimensions
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-12MBXJ10A.

RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
Future Electronics
Datasheet5 pages6 years ago

Inventory History

3 month trend:
-4.24%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1238-12MBXJ10A.

Related Parts

Descriptions

Descriptions of Orion OD1238-12MBXJ10A provided by its distributors.

DC Fan Axial Ball Bearing 12V 7V to 13.2V 207CFM 63dB 120 X 120 X 38mm Tachometer
Orion Fans OD1238-12MBXJ10A DC Fan, 12V, 207CFM, 120x120x38mm, OD1238-XJ Series
Axial Fan, Ball Bearing, 120Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:207Cfm; Noise Rating:63Db; Power Rating:27.6W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD1238-12MBXJ10A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Weight375.12089 g
Technical
Airflow207 CFM
Bearing TypeBall
Current Rating2.3 A
Max Operating Temperature158 °C
Max Power Dissipation27.6 W
Min Operating Temperature14 °C
RPM5000 RPM
TerminationWire Leads
Dimensions
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-12MBXJ10A.

RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
Future Electronics
Datasheet5 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant