Orion OD1238-12LBXC

DC Fan Axial Ball Bearing 12V 10V to 13.8V 130CFM 54.6dB 120 X 120 X 38.5mm High Performance

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Weight329.999987 g
Technical
Airflow150 CFM
Bearing TypeBall
Current Rating870 mA
Max Operating Temperature158 °C
Max Power Dissipation10 W
Min Operating Temperature14 °C
Power Rating10 W
RPM3200 RPM
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Height120 mm
Length120 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-12LBXC.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page8 years ago

Inventory History

3 month trend:
+19.38%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1238-12LBXC.

Related Parts

Descriptions

Descriptions of Orion OD1238-12LBXC provided by its distributors.

DC Fan Axial Ball Bearing 12V 10V to 13.8V 130CFM 54.6dB 120 X 120 X 38.5mm High Performance
120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 130CFM 54.6dBA 12" Wires
DC Fan Axial Ball Bearing 12V 150CFM 52dB 120 X 120 X 38mm High Performance
Axial Fan, Ball, 150Cfm, 52Db, 10W, 12V; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:150Cfm; Noise Rating:52Dba; Power Rating:10W; Ip Rating:Ip55Rohs Compliant: Yes |Orion Fans OD1238-12LBXC

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD1238-12LBXC.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Weight329.999987 g
Technical
Airflow150 CFM
Bearing TypeBall
Current Rating870 mA
Max Operating Temperature158 °C
Max Power Dissipation10 W
Min Operating Temperature14 °C
Power Rating10 W
RPM3200 RPM
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Height120 mm
Length120 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-12LBXC.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant