Orion OD1238-12HBXJ10A

DC Fan Axial Ball Bearing 12V 7V to 13.2V 250CFM 69dB 120 X 120 X 38mm Tachometer

Technical Specifications

Physical
Case/PackageAxial
Weight375.12089 g
Technical
Airflow250 CFM
Bearing TypeBall
Current Rating3.7 A
Max Operating Temperature158 °C
Max Power Dissipation44.4 W
Min Operating Temperature14 °C
RPM6000 RPM
TerminationWire Leads
Dimensions
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-12HBXJ10A.

RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
Electro Sonic
Datasheet5 pages6 years ago

Inventory History

3 month trend:
-0.66%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1238-12HBXJ10A.

Related Parts

Descriptions

Descriptions of Orion OD1238-12HBXJ10A provided by its distributors.

DC Fan Axial Ball Bearing 12V 7V to 13.2V 250CFM 69dB 120 X 120 X 38mm Tachometer
Orion Fans OD1238-12HBXJ10A DC Fan, 12V, 250CFM, 120x120x38mm, OD1238-XJ Series
OD1238 Series 6000 RPM 120 x 120 x 38 mm 250 CFM 12 V 4 Wire Ball Bearing Fan
120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 227CFM 69.1dBA 12" Wires Tach Output and PWM
DC AXIAL FAN, BALL, 250CFM, 3.7A, 12V ROHS COMPLIANT: YES
DC Fan - 12V 120 x 120 x 38mm - XJ

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Weight375.12089 g
Technical
Airflow250 CFM
Bearing TypeBall
Current Rating3.7 A
Max Operating Temperature158 °C
Max Power Dissipation44.4 W
Min Operating Temperature14 °C
RPM6000 RPM
TerminationWire Leads
Dimensions
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-12HBXJ10A.

RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
Electro Sonic
Datasheet5 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant