Orion OD1238-12HBXJ01A

120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 227CFM 69.1dBA 12" Wires Tach Output

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Weight375.12089 g
Technical
Airflow250 CFM
Bearing TypeBall
Current Rating3.7 A
Max Operating Temperature158 °C
Max Power Dissipation44.4 W
Min Operating Temperature14 °C
RPM6000 RPM
Termination3 Wire Leads
Dimensions
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-12HBXJ01A.

RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
Electro Sonic
Datasheet5 pages6 years ago

Inventory History

3 month trend:
-0.25%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1238-12HBXJ01A.

Related Parts

Descriptions

Descriptions of Orion OD1238-12HBXJ01A provided by its distributors.

120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 227CFM 69.1dBA 12" Wires Tach Output
Orion Fans OD1238-12HBXJ01A DC Fan, 12V, 250CFM, 120x120x38mm, OD1238-XJ Series
Axial Fan, Ball Bearing, 120Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:250Cfm; Noise Rating:69Db; Power Rating:44.4W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD1238-12HBXJ01A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Weight375.12089 g
Technical
Airflow250 CFM
Bearing TypeBall
Current Rating3.7 A
Max Operating Temperature158 °C
Max Power Dissipation44.4 W
Min Operating Temperature14 °C
RPM6000 RPM
Termination3 Wire Leads
Dimensions
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-12HBXJ01A.

RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
Electro Sonic
Datasheet5 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant