Orion OD1232-SPOT

AC Fan, 120V, 60Hz, 120x120x32mm, 65-12050CFM, 19W, 47dBA, Wire Leads | Orion Fans OD1232-SPOT

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow120 CFM
Bearing TypeBall
Current Rating600 mA
Life (Hours)60000 hours
Max Operating Temperature158 °C
Max Power Dissipation19 W
Min Operating Temperature14 °C
RPM1600 RPM
Schedule B8414599080
TerminationPlug
Voltage Rating120 V
Dimensions
Height120 mm
Length120 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1232-SPOT.

RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page13 years ago

Inventory History

3 month trend:
+1.21%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1232-SPOT.

Descriptions

Descriptions of Orion OD1232-SPOT provided by its distributors.

AC Fan, 120V,60Hz, 120x120x32mm,65-12050CFM, 19W,47dBA, Wire Leads | Orion Fans OD1232-SPOT
OD1232 Series 1600 RPM 120 x 120 x 32 mm 120 CFM 120V Dual Ball Bearing AC Fan
FAN KIT, 65CFM, 120VAC, 19W; Kit Contents: 120x32mm Fan, DIN Rail, DIN Mnt Fan Bracket, Mounting Screws, Fan Guards, Power Adaptor w/cord, Tape; Flow Rate - Imperial: 65CFM; Flow Rate - Metric: -; Produc 89AH2504

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD1232-SPOT.
  • OD1232SPOT

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow120 CFM
Bearing TypeBall
Current Rating600 mA
Life (Hours)60000 hours
Max Operating Temperature158 °C
Max Power Dissipation19 W
Min Operating Temperature14 °C
RPM1600 RPM
Schedule B8414599080
TerminationPlug
Voltage Rating120 V
Dimensions
Height120 mm
Length120 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1232-SPOT.

RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant