Orion OD1232-48MB02A

Orion Fans OD1232-48MB02A DC Fan, 48, 107CFM, 120x120x32mm, OD1232 Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow107 CFM
Bearing TypeBall
Current Rating150 mA
Life (Hours)60000 hours
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
RPM3300 RPM
Termination3 Wire Leads
Dimensions
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1232-48MB02A.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1232-48MB02A.

Related Parts

Descriptions

Descriptions of Orion OD1232-48MB02A provided by its distributors.

Orion Fans OD1232-48MB02A DC Fan, 48, 107CFM, 120x120x32mm, OD1232 Series
Fan;Axial; 120x32mm; 48VDC; wire; w/Alarm | Orion Fans OD1232-48MB02A
120 mm x 120 mm x 32 mm Tube Axial Fan 48 VDC Ball Bearing 107CFM 40.1dBA 12" Wires Alarm Output
DC Tubeaxial Fan; 48VDC; 107 CFM

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow107 CFM
Bearing TypeBall
Current Rating150 mA
Life (Hours)60000 hours
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
RPM3300 RPM
Termination3 Wire Leads
Dimensions
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1232-48MB02A.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant