Orion OD1232-48MB

120 mm x 120 mm x 32 mm Tube Axial Fan 48 VDC Ball Bearing 90CFM 25dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow107 CFM
Bearing TypeBall
Current Rating150 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Power Rating150 mW
RPM3300 RPM
Termination2 Wire Leads
Voltage Rating48 V
Dimensions
Height120 mm
Length120 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1232-48MB.

Future Electronics
Datasheet4 pages8 years ago
Orion
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1232-48MB.

Related Parts

Descriptions

Descriptions of Orion OD1232-48MB provided by its distributors.

120 mm x 120 mm x 32 mm Tube Axial Fan 48 VDC Ball Bearing 90CFM 25dBA 12" Wires
DC Fan, Square, 120x120x32mm,48V, Ball Bearing, 107CFM | Orion Fans OD1232-48MB
OD1232 Series 3300 RPM 120 x 120 x 32 mm 107 CFM 48 V Dual Ball Bearing DC Fan
Axial Fan, Ball Bearing, 120Mm, 48Vdc; Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:107Cfm; Noise Rating:48Db; Power Rating:-; Rated Speed:3300Rpmrohs Compliant: Yes |Orion Fans OD1232-48MB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow107 CFM
Bearing TypeBall
Current Rating150 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Power Rating150 mW
RPM3300 RPM
Termination2 Wire Leads
Voltage Rating48 V
Dimensions
Height120 mm
Length120 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1232-48MB.

Future Electronics
Datasheet4 pages8 years ago
Orion
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant