Orion OD1232-24MB02A

Orion Fans OD1232-24MB02A DC Fan, 24V, 107CFM, 120x120x32mm, OD1232 Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow107 CFM
Bearing TypeBall
Current Rating280 mA
Life (Hours)60000 hours
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
RPM3300 RPM
Termination3 Wire Leads
Dimensions
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1232-24MB02A.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1232-24MB02A.

Related Parts

Descriptions

Descriptions of Orion OD1232-24MB02A provided by its distributors.

Orion Fans OD1232-24MB02A DC Fan, 24V, 107CFM, 120x120x32mm, OD1232 Series
Fan;Axial; 120x32mm; 24VDC; wire; w/Alarm | Orion Fans OD1232-24MB02A
120 mm x 120 mm x 32 mm Tube Axial Fan 24 VDC Ball Bearing 107CFM 40.1dBA 12" Wires Alarm Output

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow107 CFM
Bearing TypeBall
Current Rating280 mA
Life (Hours)60000 hours
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
RPM3300 RPM
Termination3 Wire Leads
Dimensions
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1232-24MB02A.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant