Orion OD1225-24MBIP68

120 mm x 120 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 90CFM 35dBA 12" Wires IP68
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD1225-24MBIP68.

Electro Sonic
Datasheet1 page0 years ago
Orion
Datasheet1 page5 years ago

Inventory History

3 month trend:
-66.67%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1225-24MBIP68.

Descriptions

Descriptions of Orion OD1225-24MBIP68 provided by its distributors.

120 mm x 120 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 90CFM 35dBA 12" Wires IP68
DC Fan, IP68, 24V, 90CFM, 35db, 2500RPM, 120x120x25mm, OD8032 IP68 Series | Orion Fans OD1225-24MBIP68
DC Fan - 24V 120 x 120 x 25mm - IP68
DC FAN 24VDC 120X120X25MM IP68 90CFM
Axial Fan, Ball Bearing, 120Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:90Cfm; Noise Rating:35Db; Power Rating:4.1W; Ip Rating:Ip68 Rohs Compliant: Yes |Orion Fans OD1225-24MBIP68

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD1225-24MBIP68.

Electro Sonic
Datasheet1 page0 years ago
Orion
Datasheet1 page5 years ago