Orion OD1225-24LB

120 mm x 120 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 70CFM 25dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow72 CFM
Bearing TypeBall
Current Rating140 mA
Life (Hours)65000 hours
Max Operating Temperature158 °C
Max Power Dissipation3 W
Min Operating Temperature14 °C
Operating Supply Voltage24 V
Power Consumption3 W
Power Rating100 mW
RPM1800 RPM
Termination2 Wire Leads
Dimensions
Depth25 mm
Height120 mm
Length120 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1225-24LB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Inventory History

3 month trend:
-22.39%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1225-24LB.

Related Parts

Descriptions

Descriptions of Orion OD1225-24LB provided by its distributors.

120 mm x 120 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 70CFM 25dBA 12" Wires
DC Fan, Square, 120x120x25mm, 24V, Ball Bearing,72CFM | Orion Fans OD1225-24LB
Axial Fan, Ball Bearing, 120Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:70Cfm; Noise Rating:25Dba; Power Rating:2.4W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD1225-24LB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow72 CFM
Bearing TypeBall
Current Rating140 mA
Life (Hours)65000 hours
Max Operating Temperature158 °C
Max Power Dissipation3 W
Min Operating Temperature14 °C
Operating Supply Voltage24 V
Power Consumption3 W
Power Rating100 mW
RPM1800 RPM
Termination2 Wire Leads
Dimensions
Depth25 mm
Height120 mm
Length120 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1225-24LB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant