Orion OD1225-12MB

DC Fan, Square, 12V, 120x120x25mm, 83CFM, 38dBA, 4W, 2050RPM, Wire Leads | Orion Fans OD1225-12MB
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Airflow83 CFM
Bearing TypeBall
Current Rating330 mA
Max Operating Temperature158 °C
Max Power Dissipation4 W
Min Operating Temperature14 °C
Operating Supply Voltage12 V
Power Consumption4 W
RPM2050 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Depth25 mm
Height120 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1225-12MB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page14 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page8 years ago

Inventory History

3 month trend:
-30.58%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1225-12MB.

Related Parts

Descriptions

Descriptions of Orion OD1225-12MB provided by its distributors.

DC Fan, Square, 12V, 120x120x25mm,83CFM,38dBA,4W, 2050RPM, Wire Leads | Orion Fans OD1225-12MB
Axial Fan, Ball, 83Cfm, 38Db, 4W, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:25.4Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:83Cfm; Noise Rating:38Dba; Power Rating:4W; Ip Rating:Ip55Rohs Compliant: Yes |Orion Fans OD1225-12MB
120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 90CFM 35dBA 12" Wires

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD1225-12MB.

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Airflow83 CFM
Bearing TypeBall
Current Rating330 mA
Max Operating Temperature158 °C
Max Power Dissipation4 W
Min Operating Temperature14 °C
Operating Supply Voltage12 V
Power Consumption4 W
RPM2050 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Depth25 mm
Height120 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1225-12MB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page14 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant