Orion OD1225-12HBIP69K

DC Fan, IP69K, 120mm x 120mm x 25mm, 12VDC, Dual Ball, 0.45A, 3100RPM, 120CFM, Leadwire
Datasheet

Documents

Download datasheets and manufacturer documentation for Orion OD1225-12HBIP69K.

Farnell
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Inventory History

3 month trend:
+41.88%

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1225-12HBIP69K.

Descriptions

Descriptions of Orion OD1225-12HBIP69K provided by its distributors.

DC Fan, IP69K, 120mm x 120mm x 25mm, 12VDC, Dual Ball, 0.45A, 3100RPM, 120CFM, Leadwire
121 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 120CFM 42dBA 12" Wires
Dc Axial Fan, Ball, 120Cfm, 0.45A, 12V; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:120Cfm; Noise Rating:42Db; Power Rating:5.4W; Ip Rating:Ip69Krohs Compliant: Yes |Orion Fans OD1225-12HBIP69K
DC FAN, BALL, 120MM, 3100RPM, 12V;

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD1225-12HBIP69K.

Documents

Download datasheets and manufacturer documentation for Orion OD1225-12HBIP69K.

Farnell
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago