Orion OAM92AN-11-2WB

Motor; open frame; ball bearings; 115VAC; 38W; 1500RPM; aluminum; -30+60 deg.C; 230mm
Datasheet

Price and Stock

Documents

Download datasheets and manufacturer documentation for Orion OAM92AN-11-2WB.

Electro Sonic
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Inventory History

3 month trend:
-0.29%

Engineering Resources

View Evaluation kits and Reference designs for Orion OAM92AN-11-2WB.

Descriptions

Descriptions of Orion OAM92AN-11-2WB provided by its distributors.

Motor; open frame; ball bearings; 115VAC; 38W; 1500RPM; aluminum; -30+60 deg.C; 230mm
AC Motor, Open Frame, 115VAC, 38W, 48x99x92mm, OAM Series | Orion Fans OAM92AN-11-2WB
AC, DC & Servo Motors Motor, 230mm Impeller, 115VAC, 38W Input, 7W Output, 0.23A, 1500RPM, 48x99x92mm
AC Motor for 230mm Max Impeller 115VAC 38W 1500rpm
AC MOTORS - 115V 48 X 99 X 92MM
Ac Fan, Ball, 1500Rpm, 115V, 38W; Voltage Range:110V Ac To 130 V Ac; Nominal Rated Voltage Ac:115V; Rated Input Power:38W; Maximum Impeller Size:230Mm; Bearing Type:Ball Bearing; Rated Speed:1500Rpm; Current Rating:230Ma Rohs Compliant: Yes |Orion Fans OAM92AN-11-2WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Documents

Download datasheets and manufacturer documentation for Orion OAM92AN-11-2WB.

Electro Sonic
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago