Orion OAM114AN-22-1WB

AC Motor, Open Frame, 230VAC, 95W, 48x99x114mm, OAM Series | Orion Fans OAM114AN-22-1WB
Datasheet

Price and Stock

Documents

Download datasheets and manufacturer documentation for Orion OAM114AN-22-1WB.

Electro Sonic
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Inventory History

3 month trend:
-1.15%

Engineering Resources

View Evaluation kits and Reference designs for Orion OAM114AN-22-1WB.

Descriptions

Descriptions of Orion OAM114AN-22-1WB provided by its distributors.

AC Motor, Open Frame, 230VAC, 95W, 48x99x114mm, OAM Series | Orion Fans OAM114AN-22-1WB
Motor; open frame; ball bearings; 230VAC; 95W; 1500RPM; aluminum; -30+60 deg.C; 300mm
AC, DC & Servo Motors Motor, 300mm Impeller, 230VAC, 95W Input, 25W Output, 0.7A, 1500RPM, 48x99x114mm
AC Motor for 300mm Max Impeller 230VAC 95W 1500rpm
AC MOTORS - 230V 48 X 99 X 114MM
Ac Fan, Ball, 1500Rpm, 230V, 95W; Voltage Range:220V Ac To 240V Ac; Nominal Rated Voltage Ac:230V; Rated Input Power:95W; Maximum Impeller Size:300Mm; Bearing Type:Ball Bearing; Rated Speed:1500Rpm; Power Connection Type:3 Lead Wiresrohs Compliant: Yes |Orion Fans OAM114AN-22-1WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Documents

Download datasheets and manufacturer documentation for Orion OAM114AN-22-1WB.

Electro Sonic
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago