Crydom OAC24

Input/Output Module; Type: Output Module; Control Voltage: 2.75-8 VDC; Load Current: 3.5 Amps; Load Voltage: 12-140 VAC;...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
OAC-24 16 Buy Now »
USD
33.79 31.89 31.72 31.72 31.72
Digi-Key
CC1216-ND 25 Buy Now »
USD
40.56 38.53 32.45 27.38 26.97
Newark
17M7501 9 Buy Now »
USD
33.87 32.25 29.82 29.82 29.82
Chip One Stop Japan
CRYD-0004837 31 Buy Now »
USD
40.10 38.60 33.80 33.80 33.80
Onlinecomponents.com
OAC24 328 Buy Now »
USD
34.37 31.20 26.00 26.00 26.00
Master Electronics
OAC24 284 ··
USD
34.37 31.20 26.00 26.00 26.00
Chip One Stop Global
C1S156600048374 31 Buy Now »
JPY
4050.00 3870.00 3430.00 3430.00 3430.00
Galco
OAC24 18 Buy Now »
USD
31.27 31.27 31.27 31.27 31.27
Sager Electronics
OAC24 0 ··
USD
26.82 26.30 26.30
Future Electronics
OAC24 0 ··
USD
27.04 27.04 25.31 25.31 25.31
Allied Electronics 2
70131182 17 Buy Now »
USD
33.31 31.74 29.40 29.40 29.40
70134234 14 Buy Now »
USD
32.25 30.64 27.65 27.65 27.65
Farnell
1385305 9 Buy Now »
GBP
53.31 50.76 46.93 46.93 46.93
element14 APAC
1385305 9 Buy Now »
SGD
54.66 52.09 48.26 48.26 48.26
Electro Sonic
OAC24 328 Buy Now »
USD
36.43 33.07 27.56 27.56 27.56
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
OAC24 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
OAC24 Contact ··
USD
17.27 17.27 17.27 17.27 17.27
North Star Micro
OAC24 Contact ··
XS Micro
OAC24 Contact ··
TransparentC
OAC24 Contact ··

Descriptions

OUTPUT MODULE AC STD 13MA 24VDC
Digi-Key
I/O Module Relays Output Module 24VDC 13mA 4000VAC Thru-Hole/Plug-In
Chip One Stop Global
0.6" I/O Module
Crydom
MODULE; DIGITAL; 24 VDC (NOM.); 13 MA (MAX.); 10 UA (MAX.); 8.33 MS; 8.33 MS
Allied Electronics
OAC24/0.6 OUTPUT MODULE, PCB MOUNT / ROHS: Y
Sager Electronics
Input/Output Module; Type: Output Module; Control Voltage: 2.75-8 VDC; Load Current: 3.5 Amps; Load Voltage: 12-140 VAC; :
Relay Specialties
0.6 Output Module, PCB Mount
Master Electronics
I/O Modules BLK 12-140VAC
iiiC
OAC Series 13 mA 18-32 VDC Through Hole AC Output I/O Module
Future Electronics

Technical Specifications

Voltage Rating (DC) 24 V
Lead-Free Status Lead Free
Load Current 2.5 mA
Size-Width 15.2 mm
Contacts Type SPST-NO
Output Current 3 A 50 mA (min)
Size-Height 31.7 mm
Operating Voltage 24 V
Current Rating 13 A
Output Voltage 120 V
Supply Voltage (DC) 16.5 V 29 V (max)
RoHS Compliant
Number of Outputs 1
Input Current 10 mA
Size-Length 31.8 mm
Color Black

Documents

Future Electronics
Datasheet 5 pages 4 years ago
Datasheet 5 pages 8 years ago
Datasheet 5 pages 5 years ago
Newark
Datasheet 2 pages 11 years ago
element14 APAC
Datasheet 5 pages 6 years ago
Digi-Key
Datasheet 3 pages 9 years ago
Jameco
Datasheet 3 pages 11 years ago
iiiC
Datasheet 2 pages 14 years ago
Allied Electronics
Datasheet 2 pages 13 years ago
Onlinecomponents.com
Datasheet 5 pages 6 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 4 years ago

Images

Alternate Names

CRYDOM INC OAC24
Crydom Co OAC24
CRYDOM/CROUZET CONTROLS AND SSR OAC24
Crydom Company OAC24
Crydom Corporation OAC24
CRYDOM CO (VA) OAC24
CRYD OAC24
I & R/CRYDOM OAC24
CRYDOM/SCHNEIDER ELECTRIC OAC24
CRY OAC24
CRYDOM / SCHNEIDER OAC24
CRYDOM CORPORAT OAC24
CRYDO OAC24
Crydom Semiconductor OAC24
Crydom/Crouzet OAC24
Crydom Com OAC24
CRYDOM(RoHS) OAC24
CRYDOM SOLID STATE RELAIS OAC24
Crydom/CST OAC24
Crydom International Ltd OAC24
CROUZET CRYDOM-CONTROLS OAC24
C3 SEMICONDUCTORS OAC24

Search for other parts like OAC24 »