TE Connectivity OAC-5A

Cross Referenced to TE CONNECTIVITY CORP - Part AMP2-1393028-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorBlack
MountPCB, Through Hole
Technical
Contact Current Rating3 A
Current Rating3 A
Input Current6 A
Load Current4.5 mA
Max Input Voltage (DC)8 V
Max Operating Temperature80 °C
Max Output Voltage280 V
Min Operating Temperature-30 °C
Nominal Input Voltage (DC)5 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage5 V
Output Current3 A
Output TypeDigital
Output Voltage240 V
TerminationPCB
Throw ConfigurationSPST
Turn-Off Delay Time8.33 ms
Turn-On Delay Time8.33 ms
Voltage Rating (DC)5 V
Dimensions
Depth15.2 mm
Height31.8 mm
Length43.18 mm
Width31.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity OAC-5A.

Electro Sonic
Datasheet4 pages20 years ago
Master Electronics
Datasheet2 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet2 pages6 years ago
Datasheet3 pages1 year ago
Datasheet4 pages20 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Factory Futures
Datasheet4 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity OAC-5A.

Related Parts

Descriptions

Descriptions of TE Connectivity OAC-5A provided by its distributors.

Cross Referenced to TE CONNECTIVITY CORP - Part AMP2-1393028-8
I/O Module; Current Rating:3A; Product Range:-; Accessory Type:Ac Output Module; Contact Configuration:Spst-No; External Depth:15.2Mm; External Width:43.18Mm; For Use With:Te Connectivity Solid State Relays; Length:31.8Mm Rohs Compliant: Yes |Potter&brumfield Te Connectivity OAC-5A
Solid State Relays and Input/Output Modules Product Highlights: Input/Output Module Relay Type = Solid State Input/Output Module OAC Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 3 Amps.
OAC-5A = PCB MOUNT, 3A,240V AC -DC I/p Power Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Printed Circuit Board Relay Connection Type: PCB Solder Pins Solid State 1 Form A (SPST-NO) Printed Circuit Board PCB Solder Pins | Solid State Relays: PCB Mount | Part Number: OAC-5A | Internal Number: 2-1393028-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393028-8
  • OAC5-A
  • OAC5A

Technical Specifications

Physical
Case/PackageModule
ColorBlack
MountPCB, Through Hole
Technical
Contact Current Rating3 A
Current Rating3 A
Input Current6 A
Load Current4.5 mA
Max Input Voltage (DC)8 V
Max Operating Temperature80 °C
Max Output Voltage280 V
Min Operating Temperature-30 °C
Nominal Input Voltage (DC)5 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage5 V
Output Current3 A
Output TypeDigital
Output Voltage240 V
TerminationPCB
Throw ConfigurationSPST
Turn-Off Delay Time8.33 ms
Turn-On Delay Time8.33 ms
Voltage Rating (DC)5 V
Dimensions
Depth15.2 mm
Height31.8 mm
Length43.18 mm
Width31.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity OAC-5A.

Electro Sonic
Datasheet4 pages20 years ago
Master Electronics
Datasheet2 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet2 pages6 years ago
Datasheet3 pages1 year ago
Datasheet4 pages20 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Factory Futures
Datasheet4 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago