Orion OAB250-22-1

Orion Fans OAB250-22-1 AC Motorized Impeller, 230V, 251.5x98.1mm, OAB250 Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Airflow850 CFM
Bearing TypeBall
Current Rating1 A
Max Operating Temperature140 °C
Max Power Dissipation240 W
Min Operating Temperature-40 °C
RPM2700 RPM
TerminationWire Leads
Dimensions
Width98.1 mm

Documents

Download datasheets and manufacturer documentation for Orion OAB250-22-1.

Master Electronics
Datasheet1 page13 years ago

Inventory History

3 month trend:
-4.69%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OAB250-22-1.

Descriptions

Descriptions of Orion OAB250-22-1 provided by its distributors.

Orion Fans OAB250-22-1 AC Motorized Impeller, 230V, 251.5x98.1mm, OAB250 Series
AC Motorized Impeller - 230V 251.5 x 98.1mm
Fan Blower, 251.5 X 98.1Mm, 240W, 230Vac; Blower Type:Motorized Impeller; Supply Voltage:230Vac; Voltage Type:Ac; Fan Frame Size:251.5Mm; External Depth:98.1Mm; Air Flow - Cfm:850Cfm; Air Flow - M3/Min:-; Noise Rating:76Db Rohs Compliant: Yes |Orion Fans OAB250-22-1
FAN IMP MTRZD 251X98 230V W/CAP

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OAB250-22-1.

Technical Specifications

Technical
Airflow850 CFM
Bearing TypeBall
Current Rating1 A
Max Operating Temperature140 °C
Max Power Dissipation240 W
Min Operating Temperature-40 °C
RPM2700 RPM
TerminationWire Leads
Dimensions
Width98.1 mm

Documents

Download datasheets and manufacturer documentation for Orion OAB250-22-1.

Master Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
RatingsIP55, Water Resistant
RoHSCompliant