Orion OAB22599-22-1B

OAB225 Series 2650 rPM 225 x 99 mm 770 CFM 230 V AC Blower Ball Bearing Fan

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Airflow770 CFM
Bearing TypeBall
Current Rating700 mA
Max Operating Temperature113 °C
Max Power Dissipation157 W
Min Operating Temperature32 °C
RPM2950 RPM
Termination2 Wire Leads
Dimensions
Width99 mm

Documents

Download datasheets and manufacturer documentation for Orion OAB22599-22-1B.

Future Electronics
Datasheet1 page6 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page12 years ago

Inventory History

3 month trend:
-4.35%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OAB22599-22-1B.

Descriptions

Descriptions of Orion OAB22599-22-1B provided by its distributors.

OAB225 Series 2650 rPM 225 x 99 mm 770 CFM 230 V AC Blower Ball Bearing Fan
AC Motorized Impeller, 225x225x99mm, 230VAC, 157W, 2950RPM, 770CFM, Leadwire | Orion Fans OAB22599-22-1B
AC Motorized Impeller - 230V 225 x 99mm
Fan Blower, 225Mm X 99Mm, 157W, 230Vac; Blower Type:Motorized Impeller; Supply Voltage:230Vac; Voltage Type:Ac; Fan Frame Size:225Mm; External Depth:99Mm; Air Flow - Cfm:770Cfm; Air Flow - M3/Min:-; Noise Rating:71Db; Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OAB22599-22-1B
FAN IMP MTRZD 225X99 230V W/CAP

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OAB22599-22-1B.

Technical Specifications

Technical
Airflow770 CFM
Bearing TypeBall
Current Rating700 mA
Max Operating Temperature113 °C
Max Power Dissipation157 W
Min Operating Temperature32 °C
RPM2950 RPM
Termination2 Wire Leads
Dimensions
Width99 mm

Documents

Download datasheets and manufacturer documentation for Orion OAB22599-22-1B.

Future Electronics
Datasheet1 page6 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page12 years ago

Compliance

Environmental Classification
RoHSCompliant