Orion OAB190-11-1

FAN BLOWER, 190mm X 70mm, 65W, 120VAC; B; Blower Type: Motorized Impeller; Supply Voltage: 120VAC; Voltage

Price and Stock

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow370 CFM
Bearing TypeBall
Current Rating540 mA
Max Operating Temperature140 °C
Max Power Dissipation65 W
Min Operating Temperature-40 °C
Operating Supply Voltage120 V
Power Rating65 W
RPM2700 RPM
Termination2 Wire Leads
Dimensions
Height190 mm
Length190 mm
Width70 mm

Documents

Download datasheets and manufacturer documentation for Orion OAB190-11-1.

Orion
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OAB190-11-1.

Descriptions

Descriptions of Orion OAB190-11-1 provided by its distributors.

FAN BLOWER, 190mm X 70mm, 65W, 120VAC; B; Blower Type:Motorized Impeller; Supply Voltage:120VAC; Voltage
OAB190 Series 2700 RPM 190 x 70 mm 370 CFM 120 V Impeller Motorized Fan
Orion Fans OAB190-11-1 AC Motorized Impeller, 115V, 190x70mm, OAB190 Series
AC Motorized Impeller - 115V 190 x 70mm
AC Motorized Impeller, 190x190x70mm, 115VAC, 65W, 2700RPM, 370CFM, Leadwire | Orion Fans OAB190-11-1
Fans & Blowers 370 CFM, 63 dBA 120VAC, 65W, 2xLeads
FAN IMP MTRZD 190X70 115V W/CAP

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow370 CFM
Bearing TypeBall
Current Rating540 mA
Max Operating Temperature140 °C
Max Power Dissipation65 W
Min Operating Temperature-40 °C
Operating Supply Voltage120 V
Power Rating65 W
RPM2700 RPM
Termination2 Wire Leads
Dimensions
Height190 mm
Length190 mm
Width70 mm

Documents

Download datasheets and manufacturer documentation for Orion OAB190-11-1.

Orion
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant