Orion OAB18055-11-1WB

AC Motorized Impeller Centrifugal Ball Bearing 115V 265CFM/290CFM 64dB/67dB 182.4 X 55mm

Price and Stock

Technical Specifications

Technical
Schedule B8414599080

Documents

Download datasheets and manufacturer documentation for Orion OAB18055-11-1WB.

Electro Sonic
Datasheet1 page6 years ago

Inventory History

3 month trend:
-24.10%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OAB18055-11-1WB.

Descriptions

Descriptions of Orion OAB18055-11-1WB provided by its distributors.

AC Motorized Impeller Centrifugal Ball Bearing 115V 265CFM/290CFM 64dB/67dB 182.4 X 55mm
AC Motorized Impeller, 182x182x55mm, 115VAC, 78W, 2800RPM, 290CFM, Leadwire | Orion Fans OAB18055-11-1WB
AC Motorized Impeller - 115V 182 x 55mm
Fan Blower, 182Mm X 55Mm, 78W, 115Vac; Blower Type:Motorized Impeller; Supply Voltage:115Vac; Voltage Type:Ac; Fan Frame Size:182Mm; External Depth:55Mm; Air Flow - Cfm:290Cfm; Air Flow - M3/Min:-; Noise Rating:67Db; Power Rating:78Wrohs Compliant: Yes |Orion Fans OAB18055-11-1WB
FAN IMP MTRZD 182X55MM 115VAC W/

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Technical
Schedule B8414599080

Documents

Download datasheets and manufacturer documentation for Orion OAB18055-11-1WB.

Electro Sonic
Datasheet1 page6 years ago