Orion OA938AP-22-3WB

92 mm x 92 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 26CFM 19dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow21 CFM
Bearing TypeBall
Operating Supply Voltage220 V
Power Rating3 W
TerminationWire Leads
Dimensions
Height92 mm
Length92 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA938AP-22-3WB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA938AP-22-3WB.

Related Parts

Descriptions

Descriptions of Orion OA938AP-22-3WB provided by its distributors.

92 mm x 92 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 26CFM 19dBA 12" Wires
AC Fan, 92x92x38mm, 230VAC, 3W, 1800RPM, 26CFM, 19dB, Dual Ball, Leadwire | Orion Fans OA938AP-22-3WB
Ac Fan, 26Cfm, 3W, 1800Rpm, 92X38Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:26Cfm; Noise Rating:19Db; Power Rating:3W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OA938AP-22-3WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow21 CFM
Bearing TypeBall
Operating Supply Voltage220 V
Power Rating3 W
TerminationWire Leads
Dimensions
Height92 mm
Length92 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA938AP-22-3WB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant