Orion OA92AP-22-3TB

92 mm x 92 mm x 25 mm Tube Axial Fan 230 VAC Ball Bearing 22CFM 19dBA Terminals

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow21 CFM
Bearing TypeBall
Operating Supply Voltage230 V
Power Rating6 W
TerminationTerminals
Dimensions
Height92 mm
Length92 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OA92AP-22-3TB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA92AP-22-3TB.

Related Parts

Descriptions

Descriptions of Orion OA92AP-22-3TB provided by its distributors.

92 mm x 92 mm x 25 mm Tube Axial Fan 230 VAC Ball Bearing 22CFM 19dBA Terminals
AC Fan, 92x92x25mm, 230VAC, 6W, 1900RPM, 22CFM, 19dB, Dual Ball, Terminal | Orion Fans OA92AP-22-3TB
Fans & Blowers Fan 92x25 220VAC Ball Term 21cfm
Ac Fan, 22Cfm, 6W, 1900Rpm, 92X25Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:22Cfm; Noise Rating:19Db; Power Rating:6W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OA92AP-22-3TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow21 CFM
Bearing TypeBall
Operating Supply Voltage230 V
Power Rating6 W
TerminationTerminals
Dimensions
Height92 mm
Length92 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OA92AP-22-3TB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant