Orion OA92AP-11-3TB

AC Fan Axial Ball Bearing 115V 80V to 130V 22CFM 19dB 92 X 92 X 26mm Low Speed

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow22 CFM
Bearing TypeBall
Max Operating Temperature176 °C
Max Power Dissipation6 W
Min Operating Temperature-4 °C
Operating Supply Voltage115 V
Power Rating6 W
RPM1900 RPM
TerminationTerminals
Dimensions
Height92 mm
Length92 mm
Width26 mm

Documents

Download datasheets and manufacturer documentation for Orion OA92AP-11-3TB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
+26.97%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA92AP-11-3TB.

Related Parts

Descriptions

Descriptions of Orion OA92AP-11-3TB provided by its distributors.

AC Fan Axial Ball Bearing 115V 80V to 130V 22CFM 19dB 92 X 92 X 26mm Low Speed
92 mm x 92 mm x 25 mm Tube Axial Fan 115 VAC Ball Bearing 22CFM 19dBA Terminals
Axial Fan, Ball, 22Cfm, 19Db, 6W, 115Vac; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:26Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:22Cfm; Noise Rating:19Dba; Power Rating:6W Rohs Compliant: Yes |Orion Fans OA92AP-11-3TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow22 CFM
Bearing TypeBall
Max Operating Temperature176 °C
Max Power Dissipation6 W
Min Operating Temperature-4 °C
Operating Supply Voltage115 V
Power Rating6 W
RPM1900 RPM
TerminationTerminals
Dimensions
Height92 mm
Length92 mm
Width26 mm

Documents

Download datasheets and manufacturer documentation for Orion OA92AP-11-3TB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant