Orion OA825AP-22-3WB

80 mm x 80 mm x 25 mm Tube Axial Fan 230 VAC Ball Bearing 16CFM 16dBA 12" Wires
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow13 CFM
Bearing TypeBall
Operating Supply Voltage230 V
Power Rating4 W
TerminationWire Leads
Dimensions
Height80 mm
Length80 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OA825AP-22-3WB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA825AP-22-3WB.

Related Parts

Descriptions

Descriptions of Orion OA825AP-22-3WB provided by its distributors.

80 mm x 80 mm x 25 mm Tube Axial Fan 230 VAC Ball Bearing 16CFM 16dBA 12" Wires
AC Fan, 80x80x25mm, 115VAC, 4W, 1900RPM, 16CFM, 19dB, Dual Ball, Leadwire | Orion Fans OA825AP-22-3WB
Axial Fan, 16Cfm, Ball, 25Mm, 80Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:16Cfm; Noise Rating:19Db; Power Rating:4W; Current Rating:-Rohs Compliant: Yes |Orion Fans OA825AP-22-3WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow13 CFM
Bearing TypeBall
Operating Supply Voltage230 V
Power Rating4 W
TerminationWire Leads
Dimensions
Height80 mm
Length80 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OA825AP-22-3WB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant