Orion OA825AP-22-2TB

AC Fan, 230V, 80x80x25mm, 18CFM, 6W, 24dBA, 2300RPM, Terminals | Orion Fans OA825AP-22-2TB

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow18 CFM
Bearing TypeBall
Max Operating Temperature176 °C
Max Power Dissipation6 W
Min Operating Temperature-4 °C
Operating Supply Voltage230 V
Power Rating6 W
RPM2300 RPM
TerminationTerminals
Dimensions
Height80 mm
Length80 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Orion OA825AP-22-2TB.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
-90.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA825AP-22-2TB.

Related Parts

Descriptions

Descriptions of Orion OA825AP-22-2TB provided by its distributors.

AC Fan, 230V,80x80x25mm, 18CFM,6W, 24dBA, 2300RPM, Terminals | Orion Fans OA825AP-22-2TB
AC Fan Axial Ball Bearing 230V 160V to 260V 18CFM 24dB 80 X 80 X 27mm Middle Speed
80 mm x 80 mm x 25 mm Tube Axial Fan 230 VAC Ball Bearing 18CFM 18dBA Terminals
Axial Fan, 18Cfm, Ball, 25Mm, 80Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:18Cfm; Noise Rating:24Db; Power Rating:6W; Current Rating:-Rohs Compliant: Yes |Orion Fans OA825AP-22-2TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow18 CFM
Bearing TypeBall
Max Operating Temperature176 °C
Max Power Dissipation6 W
Min Operating Temperature-4 °C
Operating Supply Voltage230 V
Power Rating6 W
RPM2300 RPM
TerminationTerminals
Dimensions
Height80 mm
Length80 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Orion OA825AP-22-2TB.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsTUV
RoHSCompliant