Orion OA80AP-22-2WB

AC Fan Axial Ball Bearing 230V 160V to 253V 25CFM 25dB 80 X 80 X 38mm Middle Speed
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow23 CFM
Bearing TypeBall
Current Rating50 mA
Frequency833 MHz
Max Operating Temperature176 °C
Max Power Dissipation12 W
Min Operating Temperature-4 °C
Operating Supply Voltage230 V
Power Consumption9 W
Power Rating9 W
RPM2400 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating220 V
Dimensions
Depth38 mm
Height80 mm
Length80 mm
Thickness38 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA80AP-22-2WB.

Future Electronics
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet3 pages18 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
-4.41%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA80AP-22-2WB.

Related Parts

Descriptions

Descriptions of Orion OA80AP-22-2WB provided by its distributors.

AC Fan Axial Ball Bearing 230V 160V to 253V 25CFM 25dB 80 X 80 X 38mm Middle Speed
AC Fan, 230V,50/60Hz,80x80x25mm, 23CFM,9W, 22dB, 2300RPM, Wire Leads | Orion Fans OA80AP-22-2WB
80 mm x 80 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 23CFM 23dBA 12" Wires
Orion Fans OA80AP-22-2WB AC Fan, 230V/12W, 25CFM, 80x80x38mm, OA80AP Series
AXIAL FAN, 25CFM, 32DB, 230VAC, 80X38MM; Nominal Rated Voltage AC: 230V; Fan Frame Type: Square; Fan Frame Size: 80mm; External Depth: 38mm; Bearing Type: Ball Bearing; Air Flow - CFM: 25CFM; Noise Rating: 3 89AH2468

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA80AP-22-2WB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow23 CFM
Bearing TypeBall
Current Rating50 mA
Frequency833 MHz
Max Operating Temperature176 °C
Max Power Dissipation12 W
Min Operating Temperature-4 °C
Operating Supply Voltage230 V
Power Consumption9 W
Power Rating9 W
RPM2400 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating220 V
Dimensions
Depth38 mm
Height80 mm
Length80 mm
Thickness38 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA80AP-22-2WB.

Future Electronics
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet3 pages18 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant