Orion OA80AP-22-2TB

80 mm x 80 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 23CFM 23dBA Terminals

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MountFlanges
Technical
Airflow25 CFM
Bearing TypeBall
Current Rating50 mA
Frequency5.06 kHz
Max Operating Temperature176 °C
Max Power Dissipation12 W
Min Operating Temperature-4 °C
Operating Supply Voltage230 V
Power Rating9 W
RPM2400 RPM
TerminationTerminals
Voltage Rating230 V
Dimensions
Height80 mm
Length80 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA80AP-22-2TB.

Electro Sonic
Datasheet1 page5 years ago
Datasheet1 page13 years ago
Factory Futures
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA80AP-22-2TB.

Related Parts

Descriptions

Descriptions of Orion OA80AP-22-2TB provided by its distributors.

80 mm x 80 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 23CFM 23dBA Terminals
AC Fan, 80x80x38mm, 230VAC, 12W, 2300RPM, 25CFM, 32dB, Dual Ball, Terminal | Orion Fans OA80AP-22-2TB
Axial Fan, 25Cfm, Ball, 38Mm, 80Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:25Cfm; Noise Rating:32Db; Power Rating:12W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OA80AP-22-2TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MountFlanges
Technical
Airflow25 CFM
Bearing TypeBall
Current Rating50 mA
Frequency5.06 kHz
Max Operating Temperature176 °C
Max Power Dissipation12 W
Min Operating Temperature-4 °C
Operating Supply Voltage230 V
Power Rating9 W
RPM2400 RPM
TerminationTerminals
Voltage Rating230 V
Dimensions
Height80 mm
Length80 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA80AP-22-2TB.

Electro Sonic
Datasheet1 page5 years ago
Datasheet1 page13 years ago
Factory Futures
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant