Orion OA600ST-230

Fan Tray, 6, 230Vac, 620Cfm, 90W; Product Range: - Rohs Compliant: Yes |Orion Fans OA600ST-230

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight9.979032 kg
Technical
Airflow620 CFM
Bearing TypeBall
Power Rating90 W
Dimensions
Height44.45 mm
Length432 mm
Width44.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA600ST-230.

Master Electronics
Datasheet1 page12 years ago
Future Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
+100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.60.0000

Engineering Resources

View Evaluation kits and Reference designs for Orion OA600ST-230.

Related Parts

Descriptions

Descriptions of Orion OA600ST-230 provided by its distributors.

Fan Tray, 6, 230Vac, 620Cfm, 90W; Product Range:- Rohs Compliant: Yes |Orion Fans OA600ST-230
AC Fan Ball Bearing 230V 90W 3000RPM 620CFM 56dB Flange Mount
OA600ST Series 432x338x44.5 mm 620 CFM 120 V Dual Ball Bearing 6 Sealed Fan Tray
FAN TRAY, 6, 230VAC, 620CFM, 90W; Product Range: - 91AH9610
Fan Tray, 230VAC, 6 Fans, Ball Bearing, 660 CFM, 13.4" Length Short Tray, UL | Orion Fans OA600ST-230

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA600ST-230.
  • OA600ST230

Technical Specifications

Physical
Weight9.979032 kg
Technical
Airflow620 CFM
Bearing TypeBall
Power Rating90 W
Dimensions
Height44.45 mm
Length432 mm
Width44.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA600ST-230.

Master Electronics
Datasheet1 page12 years ago
Future Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant