STMicroelectronics OA4ZHA33Q

ROHS3Compliant EAR99 OA4ZH Cut Tape (CT) op amp amplifier circuit 3mm 0.0003muA 1muV 400kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins16
Technical
Bandwidth400 kHz
Gain Bandwidth Product400 kHz
Input Bias Current70 pA
Input Offset Voltage (Vos)1 µV
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Operating Supply Current31 µA
Output Current per Channel18 mA
PackagingTape & Reel (TR)
Schedule B8542330000
Slew Rate0.19 V/µs

Documents

Download datasheets and manufacturer documentation for STMicroelectronics OA4ZHA33Q.

Future Electronics
Datasheet34 pages11 years ago
SHENGYU ELECTRONICS
Datasheet35 pages7 years ago
TME
Datasheet35 pages6 years ago

Inventory History

3 month trend:
-27.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics OA4ZHA33Q.

Related Parts

Descriptions

Descriptions of STMicroelectronics OA4ZHA33Q provided by its distributors.

ROHS3Compliant EAR99 OA4ZH Cut Tape (CT) op amp amplifier circuit 3mm 0.0003muA 1muV 400kHz
SP Amp Zero Drift Amplifier Quad R-R I/O 5.5V 16-Pin QFN EP T/R
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
High precision 5 uV zero drift, low-power quad op amp
OP-AMP, QUAD, 400KHZ, 0.19V/US, QFN-16; No. of Amplifiers: 4 Amplifier; Bandwidth: 400kHz; Slew Rate: 0.19V/µs; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: QFN; No. of Pins: 16Pins; Operating Temperature Min: -40°

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins16
Technical
Bandwidth400 kHz
Gain Bandwidth Product400 kHz
Input Bias Current70 pA
Input Offset Voltage (Vos)1 µV
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Operating Supply Current31 µA
Output Current per Channel18 mA
PackagingTape & Reel (TR)
Schedule B8542330000
Slew Rate0.19 V/µs

Documents

Download datasheets and manufacturer documentation for STMicroelectronics OA4ZHA33Q.

Future Electronics
Datasheet34 pages11 years ago
SHENGYU ELECTRONICS
Datasheet35 pages7 years ago
TME
Datasheet35 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant