Orion OA300ST-120

AC Fan Ball Bearing 115V 45W 3000RPM 310CFM 53dB Flange Mount
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFlanges
Technical
Airflow340 CFM
Bearing TypeBall
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Power Rating45 W
TerminationPower
Voltage Rating115 V
Dimensions
Height44.45 mm
Length431.8 mm
Width203.2 mm

Documents

Download datasheets and manufacturer documentation for Orion OA300ST-120.

RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.60.0000

Engineering Resources

View Evaluation kits and Reference designs for Orion OA300ST-120.

Related Parts

Descriptions

Descriptions of Orion OA300ST-120 provided by its distributors.

AC Fan Ball Bearing 115V 45W 3000RPM 310CFM 53dB Flange Mount
OA300 Series 3000 RPM 432 x 203 x 44.5 mm 310 CFM 115 V Dual Ball Bearing AC Fan
Fan Tray, Ball, 310Cfm, 115Vac, 45W; No. Of Fans:3; Supply Voltage:115Vac; Power Rating:45W; Bearing Type:ball Bearing; Product Range:oa300St Series Rohs Compliant: Yes
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA300ST120

Technical Specifications

Physical
MountFlanges
Technical
Airflow340 CFM
Bearing TypeBall
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Power Rating45 W
TerminationPower
Voltage Rating115 V
Dimensions
Height44.45 mm
Length431.8 mm
Width203.2 mm

Documents

Download datasheets and manufacturer documentation for Orion OA300ST-120.

RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant