Orion OA280AP-22-1TB1869K

280 mm x 280 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 1300CFM 73dBA Terminals IP69K
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Orion OA280AP-22-1TB1869K.

Farnell
Datasheet1 page0 years ago

Inventory History

3 month trend:
-13.10%

Engineering Resources

View Evaluation kits and Reference designs for Orion OA280AP-22-1TB1869K.

Descriptions

Descriptions of Orion OA280AP-22-1TB1869K provided by its distributors.

280 mm x 280 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 1300CFM 73dBA Terminals IP69K
AC Fan, IP69K, 280x280x89mm, 230VAC, Dual Ball, 210W, 3200RPM, 1300CFM, Termina | Orion Fans OA280AP-22-1TB1869K
轴流风扇, AC, 滚珠轴承, 280MM, 1300CFM, 230V;
AC FAN, IP69K, 280X280X89MM, 230
AC AXIAL FAN, BALL, 280MM, 1300CFM, 230V; Nominal Rated Voltage AC:230V; Fan Frame Type:Square; Fan Frame Size:280mm; External Depth:89mm; Bearing Type:Ball Bearing; Air Flow - CFM:1300CFM; Noise Rating:73dB; Power Rating:210W RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Documents

Download datasheets and manufacturer documentation for Orion OA280AP-22-1TB1869K.

Farnell
Datasheet1 page0 years ago