Orion OA280AP-22-1TB1868

AC Fan, All Metal, IP68, 280x280x89mm, 230VAC, 210W, 3200RPM, 1300CFM, Terminal

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA280AP-22-1TB1868.

Orion
Datasheet1 page0 years ago

Inventory History

3 month trend:
-35.71%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA280AP-22-1TB1868.

Descriptions

Descriptions of Orion OA280AP-22-1TB1868 provided by its distributors.

AC Fan, All Metal, IP68, 280x280x89mm, 230VAC, 210W, 3200RPM, 1300CFM, Terminal
AC Fan, 230V 280 x 280 x 80mm, Metal, IP68, 1300 CFM, TERMINALS | Orion Fans OA280AP-22-1TB1868
280 mm x 280 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 1300CFM 73dBA Terminals IP68
Ac Fan, Ball, 280Mm, 3200Rpm, 230V Rohs Compliant: Yes |Orion Fans OA280AP-22-1TB1868
AC FAN 230AC 280X280X89MM IP68 TERM
AXIAL FAN, 1300CFM, 73DB, 210W, 230VAC; Nominal Rated Voltage AC: 230V; Fan Frame Type: Square; Fan Frame Size: 280mm; External Depth: 89mm; Bearing Type: Ball Bearing; Air Flow - CFM: 1300CFM; Noise Rating: 7

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA280AP-22-1TB1868.

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA280AP-22-1TB1868.

Orion
Datasheet1 page0 years ago