Orion OA254EC-UR-1WBIP68A

254 mm x 254 mm x 89 mm Tube Axial Fan 115/230 VAC Ball Bearing 500CFM 56dBA 13" Wires
In Stock

Price and Stock

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA254EC-UR-1WBIP68A.

Orion
Datasheet1 page6 years ago

Inventory History

3 month trend:
-9.41%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA254EC-UR-1WBIP68A.

Descriptions

Descriptions of Orion OA254EC-UR-1WBIP68A provided by its distributors.

254 mm x 254 mm x 89 mm Tube Axial Fan 115/230 VAC Ball Bearing 500CFM 56dBA 13" Wires
AC Fan Axial Ball Bearing 95V to 264V 500CFM 56dB 254 X 89mm High Speed
EC Fan - 95-264V 254 x 89mm - Universal Votlage - ATEX
Ac Fan, Ball, 254Mm, 1700Rpm, 115V/230V; Nominal Rated Voltage Ac:115V/230V; Fan Frame Type:Circular; Fan Frame Size:254Mm; External Depth:89Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:500Cfm; Noise Rating:56Db; Power Rating:22W |Orion Fans OA254EC-UR-1WBIP68A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA254EC-UR-1WBIP68A.

Orion
Datasheet1 page6 years ago