Orion OA254EC-11-1WBXC

254 mm x 254 mm x 89 mm Tube Axial Fan 115 VAC Ball Bearing 830CFM 70.1dBA 13" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA254EC-11-1WBXC.

Orion
Datasheet1 page6 years ago

Inventory History

3 month trend:
-25.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6591

Engineering Resources

View Evaluation kits and Reference designs for Orion OA254EC-11-1WBXC.

Descriptions

Descriptions of Orion OA254EC-11-1WBXC provided by its distributors.

254 mm x 254 mm x 89 mm Tube Axial Fan 115 VAC Ball Bearing 830CFM 70.1dBA 13" Wires
Orion Fans OA254EC-11-1WBXC EC Fan, 115V, 254x89mm, OA254EC-XC Series
Axial Fan, Ball, 254Mm, 830Cfm, Wirelead; Nominal Rated Voltage Ac:115V; Fan Frame Type:Circular; Fan Frame Size:254Mm; External Depth:89Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:830Cfm; Noise Rating:70Dba; Power Rating:75W Rohs Compliant: Yes |Orion Fans OA254EC-11-1WBXC

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA254EC-11-1WBXC.

Orion
Datasheet1 page6 years ago