Orion OA254EC-11-1TBXCIP68A

EC Fan - 115V 254 x 89mm - XC - ATEX
In Stock

Price and Stock

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA254EC-11-1TBXCIP68A.

Orion
Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6592

Engineering Resources

View Evaluation kits and Reference designs for Orion OA254EC-11-1TBXCIP68A.

Descriptions

Descriptions of Orion OA254EC-11-1TBXCIP68A provided by its distributors.

EC Fan - 115V 254 x 89mm - XC - ATEX
AC FAN 115AC EC 254X89MM IP68/ATEX TERM
Ac Fan, Ball, 254Mm, 2750Rpm, 115V; Nominal Rated Voltage Ac:115V; Fan Frame Type:Circular; Fan Frame Size:254Mm; External Depth:89Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:830Cfm; Noise Rating:70Db; Power Rating:75W |Orion Fans OA254EC-11-1TBXCIP68A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA254EC-11-1TBXCIP68A.

Orion
Datasheet1 page6 years ago