Orion OA254AP-11-1TB

AC Fan Axial Ball Bearing 115V 80V to 130V 460CFM/547CFM 52dB/55dB 254 X 89mm High Speed

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
MountFlanges
Weight1.814369 kg
Technical
Airflow547 CFM
Bearing TypeBall
Frequency5.06 kHz
Life (Hours)60000 hours
Max Operating Temperature176 °C
Max Power Dissipation35 W
Min Operating Temperature-4 °C
PackagingBox
Power Rating35 W
RPM1650 RPM
Schedule B8414599080
TerminationTerminals
Voltage Rating115 V
Dimensions
Height254 mm
Length254 mm
Width89 mm

Documents

Download datasheets and manufacturer documentation for Orion OA254AP-11-1TB.

Future Electronics
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet2 pages18 years ago
Factory Futures
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
+3.32%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA254AP-11-1TB.

Related Parts

Descriptions

Descriptions of Orion OA254AP-11-1TB provided by its distributors.

AC Fan Axial Ball Bearing 115V 80V to 130V 460CFM/547CFM 52dB/55dB 254 X 89mm High Speed
AC Fan, 115V, 254x89mm, Round,547CFM,35W,55dBA, 1650RPM, Terminals | Orion Fans OA254AP-11-1TB
254 mm x 254 mm x 89 mm Tube Axial Fan 115 VAC Ball Bearing 547CFM 55dBA Terminals
Axial Fan, Ball, 547Cfm, 55Db, 33W, 115V; Nominal Rated Voltage Ac:115V; Fan Frame Type:Circular; Fan Frame Size:254Mm; External Depth:89Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:547Cfm; Noise Rating:55Dba; Power Rating:33W Rohs Compliant: Yes |Orion Fans OA254AP-11-1TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
MountFlanges
Weight1.814369 kg
Technical
Airflow547 CFM
Bearing TypeBall
Frequency5.06 kHz
Life (Hours)60000 hours
Max Operating Temperature176 °C
Max Power Dissipation35 W
Min Operating Temperature-4 °C
PackagingBox
Power Rating35 W
RPM1650 RPM
Schedule B8414599080
TerminationTerminals
Voltage Rating115 V
Dimensions
Height254 mm
Length254 mm
Width89 mm

Documents

Download datasheets and manufacturer documentation for Orion OA254AP-11-1TB.

Future Electronics
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet2 pages18 years ago
Factory Futures
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant