Orion OA254AP-11-1TB(SF)

AC Fan Axial Ball Bearing 115V 550CFM 55dB 254 X 89mm High Speed

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow550 CFM
Bearing TypeBall
Current Rating290 mA
Life (Hours)60000 hours
Max Operating Temperature176 °C
Max Power Dissipation33 W
Min Operating Temperature-4 °C
Power Rating33 W
RPM1650 RPM
TerminationQuick Connect
Dimensions
Height254 mm
Length254 mm
Width89 mm

Documents

Download datasheets and manufacturer documentation for Orion OA254AP-11-1TB(SF).

Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Orion OA254AP-11-1TB(SF).

Related Parts

Descriptions

Descriptions of Orion OA254AP-11-1TB(SF) provided by its distributors.

AC Fan Axial Ball Bearing 115V 550CFM 55dB 254 X 89mm High Speed
FAN AC 254X89 115V 547CFM W/SALT FOG PROTECTION
AC Fan, 115V, 254x89mm, Round, 550CFM, 55dBA, 33W, 1650RPM, Terminals | Orion Fans OA254AP-11-1TB(SF)
AC Tubeaxial Fan; 115VAC; 547 CFM
FAN AXIAL 254X89MM 115VAC TERM

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow550 CFM
Bearing TypeBall
Current Rating290 mA
Life (Hours)60000 hours
Max Operating Temperature176 °C
Max Power Dissipation33 W
Min Operating Temperature-4 °C
Power Rating33 W
RPM1650 RPM
TerminationQuick Connect
Dimensions
Height254 mm
Length254 mm
Width89 mm

Documents

Download datasheets and manufacturer documentation for Orion OA254AP-11-1TB(SF).

Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant