Orion OA254AN-22-2WB

254 mm x 254 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 600CFM 55dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow600 CFM
Bearing TypeBall
Power Rating45 W
TerminationWire Leads
Voltage Rating230 V
Dimensions
Height254 mm
Length254 mm
Width89 mm

Documents

Download datasheets and manufacturer documentation for Orion OA254AN-22-2WB.

Future Electronics
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA254AN-22-2WB.

Related Parts

Descriptions

Descriptions of Orion OA254AN-22-2WB provided by its distributors.

254 mm x 254 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 600CFM 55dBA 12" Wires
AC Fan, 254x254x89mm, 230VAC, 45W, 2000RPMS, 600CFM, 55dB, Dual Ball, Leadwire | Orion Fans OA254AN-22-2WB
OA254 Series 2000 RPM Ø 254 x 89 mm 600 CFM 230 V Dual Ball Bearing AC Fan
Fans & Blowers 254X89MM 230V BALL
Ac Fan, 600Cfm, 45W, 2000Rpm, 254X89Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Circular; Fan Frame Size:254Mm; External Depth:89Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:600Cfm; Noise Rating:55Db; Power Rating:45W Rohs Compliant: Yes |Orion Fans OA254AN-22-2WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow600 CFM
Bearing TypeBall
Power Rating45 W
TerminationWire Leads
Voltage Rating230 V
Dimensions
Height254 mm
Length254 mm
Width89 mm

Documents

Download datasheets and manufacturer documentation for Orion OA254AN-22-2WB.

Future Electronics
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant