Orion OA2547AP-22-1TB1868

AC Fan, All Metal, IP68, 254x254x89mm, 230VAC, 105W, 3250RPM, 1000CFM, Terminal

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA2547AP-22-1TB1868.

Orion
Datasheet1 page0 years ago

Inventory History

3 month trend:
-69.23%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA2547AP-22-1TB1868.

Descriptions

Descriptions of Orion OA2547AP-22-1TB1868 provided by its distributors.

AC Fan, All Metal, IP68, 254x254x89mm, 230VAC, 105W, 3250RPM, 1000CFM, Terminal
AC Fans Axial Fan, 254x254x89mm, 230VAC, 1000CFM, 105W, 70dBA, 3250RPM, Ball, Wire, IP68
254 mm x 254 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 1000CFM 70dBA Terminals IP68
AC Fan, 230V 254 x 89mm, 7 Blade Metal, IP68, 1000 CFM, TERMINALS | Orion Fans OA2547AP-22-1TB1868
AC FAN 230AC 254X254X89MM IP68 TERM
Axial Fan, 1000Cfm, 70Db, 105W, 230Vac; Nominal Rated Voltage Ac:230V; Fan Frame Type:Circular; Fan Frame Size:254Mm; External Depth:89Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:1000Cfm; Noise Rating:70Dba; Power Rating:105W Rohs Compliant: Yes |Orion Fans OA2547AP-22-1TB1868

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA2547AP-22-1TB1868.

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA2547AP-22-1TB1868.

Orion
Datasheet1 page0 years ago