Orion OA2547AP-11-1WB1869K

254 mm x 254 mm x 89 mm Tube Axial Fan 115 VAC Ball Bearing 1000CFM 70dBA 12" Wires IP69K

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Orion OA2547AP-11-1WB1869K.

Descriptions

Descriptions of Orion OA2547AP-11-1WB1869K provided by its distributors.

254 mm x 254 mm x 89 mm Tube Axial Fan 115 VAC Ball Bearing 1000CFM 70dBA 12" Wires IP69K
AC Fan, IP69K, 254x254x89mm, 115VAC, Dual Ball, 105W, 3250RPM, 1000CFM, Leadwir | Orion Fans OA2547AP-11-1WB1869K
Ac Axial Fan, Ball, 254Mm, 1000Cfm, 115V; Fan Frame Type:Circular; Fan Frame Size:254Mm; External Depth:89Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:1000Cfm; Noise Rating:70Db; Power Rating:105W; Rated Speed:3250Rpm Rohs Compliant: Yes |Orion Fans OA2547AP-11-1WB1869K
AC Fans Axial Fan, 254x254x89mm, 115VAC, 1000CFM, 105W, 70dBA, Ball, Wire, IP69K
AC FAN, IP69K, 254X254X89MM, 115

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans