Orion OA2547AP-11-1WB1868

AC Fan, All Metal, IP68, 254x254x89mm, 115VAC, 105W, 3250RPM, 1000CFM, Leadwire

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA2547AP-11-1WB1868.

Orion
Datasheet1 page0 years ago

Inventory History

3 month trend:
+25.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA2547AP-11-1WB1868.

Descriptions

Descriptions of Orion OA2547AP-11-1WB1868 provided by its distributors.

AC Fan, All Metal, IP68, 254x254x89mm, 115VAC, 105W, 3250RPM, 1000CFM, Leadwire
AC Fan, 115V 254 x 89mm, 7 Blade Metal, IP68, 1000 CFM, WIRE LEADS | Orion Fans OA2547AP-11-1WB1868
254 mm x 254 mm x 89 mm Tube Axial Fan 115 VAC Ball Bearing 1000CFM 70dBA 12" WIres
AC FAN 115AC 254X254X89MM IP68 WIRE
轴流风扇, 1000CFM, 70DB, 105W, 115VAC;
Axial Fan, 1000Cfm, 70Db, 105W, 115Vac; Nominal Rated Voltage Ac:115V; Fan Frame Type:Circular; Fan Frame Size:254Mm; External Depth:89Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:1000Cfm; Noise Rating:70Dba; Power Rating:105W Rohs Compliant: Yes |Orion Fans OA2547AP-11-1WB1868

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA2547AP-11-1WB1868.

Orion
Datasheet1 page0 years ago