Orion OA2543AP-11-1WB1869K

AC Fans Axial Fan, 254x254x89mm, 115VAC, 930CFM, 105W, 67dBA, 3300RPM, Ball, Wire, IP69K

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Inventory History

3 month trend:
-16.76%

Engineering Resources

View Evaluation kits and Reference designs for Orion OA2543AP-11-1WB1869K.

Descriptions

Descriptions of Orion OA2543AP-11-1WB1869K provided by its distributors.

AC Fans Axial Fan, 254x254x89mm, 115VAC, 930CFM, 105W, 67dBA, 3300RPM, Ball, Wire, IP69K
254 mm x 254 mm x 89 mm Tube Axial Fan 115 VAC Ball Bearing 930CFM 67dBA 12" Wires IP69K
轴流风扇, AC, 滚珠轴承, 254MM, 930CFM, 115V;
AC FAN, IP69K, 254X254X89MM, 115
AC AXIAL FAN, BALL, 254MM, 930CFM, 115V; Nominal Rated Voltage AC:115V; Fan Frame Type:Circular; Fan Frame Size:254mm; External Depth:89mm; Bearing Type:Ball Bearing; Air Flow - CFM:930CFM; Noise Rating:67dB; Power Rating:105W RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans