Orion OA2543AP-11-1TB1868

AC Fan, All Metal, IP68, 254x254x89mm, 115VAC, 105W, 3300RPM, 930CFM, Terminal

Price and Stock

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA2543AP-11-1TB1868.

Orion
Datasheet1 page0 years ago

Inventory History

3 month trend:
+133%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA2543AP-11-1TB1868.

Descriptions

Descriptions of Orion OA2543AP-11-1TB1868 provided by its distributors.

AC Fan, All Metal, IP68, 254x254x89mm, 115VAC, 105W, 3300RPM, 930CFM, Terminal
AC Fan, 115V 254 x 89mm, 3 Blade Metal, IP68, 930 CFM, TERMINALS | Orion Fans OA2543AP-11-1TB1868
254 mm x 254 mm x 89 mm Tube Axial Fan 115 VAC Ball Bearing 930CFM 67dBA Terminals IP68
AC FAN 115AC 254X254X89MM IP68 TERM
Axial Fan, 930Cfm, 67Db, 105W, 115Vac; Nominal Rated Voltage Ac:115V; Fan Frame Type:Circular; Fan Frame Size:254Mm; External Depth:89Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:930Cfm; Noise Rating:67Dba; Power Rating:105W Rohs Compliant: Yes |Orion Fans OA2543AP-11-1TB1868

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA2543AP-11-1TB1868.

Orion
Datasheet1 page0 years ago