Orion OA2543AN-11-1WB1856

AC Fan Ball Bearing 115V 95W/105W 50Hz/60Hz 2800RPM/3300RPM 800CFM/930CFM 66dB Flange Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Weight2.086525 kg
Technical
Airflow930 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation105 W
Min Operating Temperature-22 °C
Power Rating105 W
RPM3300 RPM
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Height254 mm
Length254 mm
Width89 mm

Documents

Download datasheets and manufacturer documentation for Orion OA2543AN-11-1WB1856.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Inventory History

3 month trend:
+171%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA2543AN-11-1WB1856.

Related Parts

Descriptions

Descriptions of Orion OA2543AN-11-1WB1856 provided by its distributors.

AC Fan Ball Bearing 115V 95W/105W 50Hz/60Hz 2800RPM/3300RPM 800CFM/930CFM 66dB Flange Mount
254 mm x 254 mm x 89 mm Tube Axial Fan 115 VAC Ball Bearing 930CFM 67dBA 12" Wires
AC Fan for Harsh Environment, All Metal, 254x89mm, 115VAC, 930CFM, 105W,67dBA,
Axial Fan, 930Cfm, 67Db, 105W, 115Vac; Nominal Rated Voltage Ac:115V; Fan Frame Type:Circular; Fan Frame Size:254Mm; External Depth:89Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:930Cfm; Noise Rating:67Dba; Power Rating:105W Rohs Compliant: Yes |Orion Fans OA2543AN-11-1WB1856

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Weight2.086525 kg
Technical
Airflow930 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation105 W
Min Operating Temperature-22 °C
Power Rating105 W
RPM3300 RPM
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Height254 mm
Length254 mm
Width89 mm

Documents

Download datasheets and manufacturer documentation for Orion OA2543AN-11-1WB1856.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP56, Water Resistant
RoHSCompliant