Orion OA225LFG111T

AC Fan Ball Bearing 115V 65W/72W 50Hz/60Hz 2550RPM/2800RPM 530CFM/600CFM 59dB/61dB Flange Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow600 CFM
Bearing TypeBall
Current Rating700 mA
Max Operating Temperature176 °C
Max Power Dissipation72 W
Min Operating Temperature-40 °C
Power Rating72 W
RPM2800 RPM
TerminationTerminal Block
Dimensions
Height320 mm
Length320 mm
Width141.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA225LFG111T.

Future Electronics
Datasheet1 pageNaN years ago
Electro Sonic
Datasheet1 pageNaN years ago
RS (Formerly Allied Electronics)
Datasheet3 pagesNaN years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA225LFG111T.

Descriptions

Descriptions of Orion OA225LFG111T provided by its distributors.

AC Fan Ball Bearing 115V 65W/72W 50Hz/60Hz 2550RPM/2800RPM 530CFM/600CFM 59dB/61dB Flange Mount
Louvered Filter Fan Guard Kit with 172 mm Fan Installed, 235 cfm, 115V
OA225LFG Series 2550/2800 RPM 530/600 CFM Louvered Filter Fan Installed Fan Kit
Louvered Filter AC Fan Kit, 225x225x80mm Fan, 115VAC, 72W, 2800RPM, 600CFM | Orion Fans OA225LFG111T
225 mm x 225 mm x 124 mm Louvered Fan Filter Guard Kit 115 VAC Dual Ball Bearing 360CFM 59dBA Terminals

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow600 CFM
Bearing TypeBall
Current Rating700 mA
Max Operating Temperature176 °C
Max Power Dissipation72 W
Min Operating Temperature-40 °C
Power Rating72 W
RPM2800 RPM
TerminationTerminal Block
Dimensions
Height320 mm
Length320 mm
Width141.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA225LFG111T.

Future Electronics
Datasheet1 pageNaN years ago
Electro Sonic
Datasheet1 pageNaN years ago
RS (Formerly Allied Electronics)
Datasheet3 pagesNaN years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP55, Water Resistant
RoHSCompliant